Broyce Control DIN Rail Mount Time Delay Relay, 24V ac, 1-Contact, 0.5 → 10s, 1-Function, SPDT

RS noliktavas nr.: 300-5828Ražotājs: Broyce ControlRažotāja kods: M1EDO 24VAC/DC/110VAC.5-10SEC
brand-logo
Skatīt visu Taimeru releji

Tehniskie dokumenti

Specifikācija

Supply Voltage

24 V ac/dc, 110V ac

Mounting Type

DIN Rail

Time Range

0.5 → 10s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Voltage

25 V dc, 250V ac

Switch Configuration

SPDT

Power Supply

External

Width

17.5mm

Length

89mm

Maximum Operating Temperature

+60°C

Depth

59mm

Minimum Operating Temperature

-20°C

Izcelsmes valsts

United Kingdom

Produkta apraksts

M1EDO

Approvals

UL recognised component for Canada and US

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Broyce Control DIN Rail Mount Time Delay Relay, 24V ac, 1-Contact, 0.5 → 10s, 1-Function, SPDT

P.O.A.

Broyce Control DIN Rail Mount Time Delay Relay, 24V ac, 1-Contact, 0.5 → 10s, 1-Function, SPDT
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Supply Voltage

24 V ac/dc, 110V ac

Mounting Type

DIN Rail

Time Range

0.5 → 10s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Voltage

25 V dc, 250V ac

Switch Configuration

SPDT

Power Supply

External

Width

17.5mm

Length

89mm

Maximum Operating Temperature

+60°C

Depth

59mm

Minimum Operating Temperature

-20°C

Izcelsmes valsts

United Kingdom

Produkta apraksts

M1EDO

Approvals

UL recognised component for Canada and US