Broyce Control DIN Rail Mount Time Delay Relay, 24V ac, 1-Contact, 0.5 → 10min, 1-Function, SPDT

RS noliktavas nr.: 300-6001Ražotājs: Broyce ControlRažotāja kods: M1EDF 24VAC/DC/110VAC .5-10MI
brand-logo
Skatīt visu Taimeru releji

Tehniskie dokumenti

Specifikācija

Supply Voltage

24 V ac/dc, 110V ac

Mounting Type

DIN Rail

Time Range

0.5 → 10min

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Minutes, Seconds

Maximum Voltage

25 V dc, 250V ac

Switch Configuration

SPDT

Power Supply

External

Width

17.5mm

Length

89mm

Maximum Operating Temperature

+60°C

Depth

59mm

Minimum Operating Temperature

-20°C

Izcelsmes valsts

United Kingdom

Produkta apraksts

True Off Delay – M1EDF

Approvals

UL recognised component for Canada and US

True Off Delay

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Broyce Control DIN Rail Mount Time Delay Relay, 24V ac, 1-Contact, 0.5 → 10min, 1-Function, SPDT

P.O.A.

Broyce Control DIN Rail Mount Time Delay Relay, 24V ac, 1-Contact, 0.5 → 10min, 1-Function, SPDT
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Supply Voltage

24 V ac/dc, 110V ac

Mounting Type

DIN Rail

Time Range

0.5 → 10min

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Minutes, Seconds

Maximum Voltage

25 V dc, 250V ac

Switch Configuration

SPDT

Power Supply

External

Width

17.5mm

Length

89mm

Maximum Operating Temperature

+60°C

Depth

59mm

Minimum Operating Temperature

-20°C

Izcelsmes valsts

United Kingdom

Produkta apraksts

True Off Delay – M1EDF

Approvals

UL recognised component for Canada and US

True Off Delay