Technical Document
Specifications
Brand
BroadcomLED Colours
RGB
Package Type
Chip LED
Mounting Type
Surface Mount
Number of LEDs
3
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 9.05
€ 0.905 Each (In a Pack of 10) (Exc. Vat)
€ 10.95
€ 1.095 Each (In a Pack of 10) (inc. VAT)
Broadcom RGB LED Chip LED SMD, HSMF-C115
Select packaging type
Standard
10
€ 9.05
€ 0.905 Each (In a Pack of 10) (Exc. Vat)
€ 10.95
€ 1.095 Each (In a Pack of 10) (inc. VAT)
Broadcom RGB LED Chip LED SMD, HSMF-C115
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BroadcomLED Colours
RGB
Package Type
Chip LED
Mounting Type
Surface Mount
Number of LEDs
3
Country of Origin
Taiwan, Province Of China