Tehniskie dokumenti
Specifikācija
Brand
BroadcomMaximum Data Rate
160Mbit/s
Wavelength of Peak Sensitivity
865nm
Typical Rise Time
3.3ns
Typical Fall Time
3.3ns
Number of Pins
8
Mounting Type
Through Hole
Dimensions
27.2 x 12.7 x 10.2mm
Connector Type
ST
Height
10.2mm
Length
27.2mm
Width
12.7mm
Series
HFBR
Output Signal Type
Analogue
Produkta apraksts
HFBR-14xxZ and HFBR-24xxZ Series Fibre Optic Components
Fibre Optics, Avago Technologies
€ 1 014,00
€ 16,90 Katrs (Tubina ir 60) (bez PVN)
€ 1 226,94
€ 20,449 Katrs (Tubina ir 60) (Ieskaitot PVN)
60
€ 1 014,00
€ 16,90 Katrs (Tubina ir 60) (bez PVN)
€ 1 226,94
€ 20,449 Katrs (Tubina ir 60) (Ieskaitot PVN)
60
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
BroadcomMaximum Data Rate
160Mbit/s
Wavelength of Peak Sensitivity
865nm
Typical Rise Time
3.3ns
Typical Fall Time
3.3ns
Number of Pins
8
Mounting Type
Through Hole
Dimensions
27.2 x 12.7 x 10.2mm
Connector Type
ST
Height
10.2mm
Length
27.2mm
Width
12.7mm
Series
HFBR
Output Signal Type
Analogue
Produkta apraksts