Tehniskie dokumenti
Specifikācija
Brand
BroadcomDisplay Type
LED
Number of Characters
1
LED Colours
Yellow
LED Colour(s)
Yellow
Number Of Segments
7
Dominant Wavelength
590 nm
Character Height
5.1mm
Common Connection
Anode
Luminous Intensity
10 mcd
Decimal Orientation
Right Side
Izcelsmes valsts
China
€ 2 050,00
€ 2,05 Katrs (Rulli ir 1000) (bez PVN)
€ 2 480,50
€ 2,48 Katrs (Rulli ir 1000) (Ieskaitot PVN)
1000
€ 2 050,00
€ 2,05 Katrs (Rulli ir 1000) (bez PVN)
€ 2 480,50
€ 2,48 Katrs (Rulli ir 1000) (Ieskaitot PVN)
1000
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
BroadcomDisplay Type
LED
Number of Characters
1
LED Colours
Yellow
LED Colour(s)
Yellow
Number Of Segments
7
Dominant Wavelength
590 nm
Character Height
5.1mm
Common Connection
Anode
Luminous Intensity
10 mcd
Decimal Orientation
Right Side
Izcelsmes valsts
China