Broadcom 5V dc 304 LPI Pulse Optical Encoder, Surface Mount

RS noliktavas nr.: 178-3224Ražotājs: BroadcomRažotāja kods: AEDR-8500-102
brand-logo
Skatīt visu Optiskie rotācijas kodētāji

Tehniskie dokumenti

Specifikācija

Pulses Per Revolution

304 LPI

Encoder Reading

Incremental

Encoder Signal

2 Channel Quadrature with Index Digital

Supply Voltage

5V dc

Mounting Type

Surface Mount

Overall Height

0.956mm

Overall Width

3.4mm

Overall Depth

3.95mm

Minimum Operating Temperature

-20°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+85°C

Switching Frequency

55 kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 1 840,00

€ 18,40 Katrs (Rulli ir 100) (bez PVN)

€ 2 226,40

€ 22,264 Katrs (Rulli ir 100) (Ieskaitot PVN)

Broadcom 5V dc 304 LPI Pulse Optical Encoder, Surface Mount

€ 1 840,00

€ 18,40 Katrs (Rulli ir 100) (bez PVN)

€ 2 226,40

€ 22,264 Katrs (Rulli ir 100) (Ieskaitot PVN)

Broadcom 5V dc 304 LPI Pulse Optical Encoder, Surface Mount
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Pulses Per Revolution

304 LPI

Encoder Reading

Incremental

Encoder Signal

2 Channel Quadrature with Index Digital

Supply Voltage

5V dc

Mounting Type

Surface Mount

Overall Height

0.956mm

Overall Width

3.4mm

Overall Depth

3.95mm

Minimum Operating Temperature

-20°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+85°C

Switching Frequency

55 kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more