Britool, 12 → 68Nm, 1/2 in 12 → 68 Nm Drive, Square Drive

RS Stock No.: 575-453Brand: BritoolManufacturers Part No.: EVT600A
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Brand

Britool

Torque Range

12 → 68Nm

Drive Shape

Square

Drive Size

1/2 in 12 → 68 Nm

Overall Length

476 mm Mechanical

Accuracy

±4 %

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Britool, 12 → 68Nm, 1/2 in 12 → 68 Nm Drive, Square Drive

Price on Asking

Britool, 12 → 68Nm, 1/2 in 12 → 68 Nm Drive, Square Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Britool

Torque Range

12 → 68Nm

Drive Shape

Square

Drive Size

1/2 in 12 → 68 Nm

Overall Length

476 mm Mechanical

Accuracy

±4 %

Country of Origin

France

You may be interested in