1/4in standard loose socket,5.5mm A/F
Technical Document
Specifications
Brand
BritoolSocket Size
5.5mm
Drive Size
1/4 in
Socket Type
Hexagon
Finish
Nickel Chrome Plated
Overall Length
22.1 mm
Material
Alloy Steel
Drive Type
Square
Stock information temporarily unavailable.
Price on Asking
1/4in standard loose socket,5.5mm A/F
1
Price on Asking
1/4in standard loose socket,5.5mm A/F
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BritoolSocket Size
5.5mm
Drive Size
1/4 in
Socket Type
Hexagon
Finish
Nickel Chrome Plated
Overall Length
22.1 mm
Material
Alloy Steel
Drive Type
Square