Technical Document
Specifications
Brand
brennenstuhlSeries
PM231
Display Type
LCD
Number of Phases
1
Meter Accuracy
±1 %
Minimum Temperature
-10°C
Meter Type
Digital
Country of Origin
China
Product details
PM231 - Power Meter
Primera-Line Wattage and current meter PM 231 E helps to save costs and energy.
This power meter is for mounting into power plugs.
Measuring of voltage, frequency, current, efficiency, factor and power output
Calculation of the entire energy consumption and energy costs
Measuring time in hours and minutes
2 individually adjustable current rates (day + night)
Includes 3x LR44 batteries for data storage in case of a power failure
Childproof socket
Mounting into power plugs
Available with different plug-types:
- UK version (stock-no.: 797-5459)
- French version (stock-no.: 797-5453)
- German version (stock-no.: 797-5456)
Power Socket
€ 37.40
€ 37.40 Each (Exc. Vat)
€ 45.25
€ 45.25 Each (inc. VAT)
1
€ 37.40
€ 37.40 Each (Exc. Vat)
€ 45.25
€ 45.25 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
brennenstuhlSeries
PM231
Display Type
LCD
Number of Phases
1
Meter Accuracy
±1 %
Minimum Temperature
-10°C
Meter Type
Digital
Country of Origin
China
Product details
PM231 - Power Meter
Primera-Line Wattage and current meter PM 231 E helps to save costs and energy.
This power meter is for mounting into power plugs.
Measuring of voltage, frequency, current, efficiency, factor and power output
Calculation of the entire energy consumption and energy costs
Measuring time in hours and minutes
2 individually adjustable current rates (day + night)
Includes 3x LR44 batteries for data storage in case of a power failure
Childproof socket
Mounting into power plugs
Available with different plug-types:
- UK version (stock-no.: 797-5459)
- French version (stock-no.: 797-5453)
- German version (stock-no.: 797-5456)