Technical Document
Specifications
Brand
BrainboxesBus Type
PCIe
Communication Interface
Serial
Number Of Ports
2
Maximum Baud Rate
921.6kbit/s
Connection Port
RS422, RS485
FIFO Size
128 B
Country of Origin
United Kingdom
Product details
PCIe 2 Port RS-422/485
2 Port RS422/485
Compatible with PCI Express x1, x4, x8 & x16 lane slots
128 Byte Tx and 128 Byte Rx FIFO
Up to 921,600 Baud
2 x DB9 connector (9 Pin Male)
Drivers for all popular operating systems
Sample Programs, Test & Terminal software
Lifetime Support
Lifetime Warranty (registration required)
€ 367.00
€ 367.00 Each (Exc. Vat)
€ 444.07
€ 444.07 Each (inc. VAT)
1
€ 367.00
€ 367.00 Each (Exc. Vat)
€ 444.07
€ 444.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BrainboxesBus Type
PCIe
Communication Interface
Serial
Number Of Ports
2
Maximum Baud Rate
921.6kbit/s
Connection Port
RS422, RS485
FIFO Size
128 B
Country of Origin
United Kingdom
Product details
PCIe 2 Port RS-422/485
2 Port RS422/485
Compatible with PCI Express x1, x4, x8 & x16 lane slots
128 Byte Tx and 128 Byte Rx FIFO
Up to 921,600 Baud
2 x DB9 connector (9 Pin Male)
Drivers for all popular operating systems
Sample Programs, Test & Terminal software
Lifetime Support
Lifetime Warranty (registration required)