Brady B-342 PermaSleeve White Heatshrink Labels, 44.45mm Width, 5.97mm Height, 100 Qty

RS Stock No.: 134-7373Brand: BradyManufacturers Part No.: PSPT-125-175-WT
brand-logo
View all in Label Rolls

Technical Document

Specifications

Brand

Brady

Product Type

Heatshrink Labels

Label Height

5.97mm

Výška štítku

5.97mm

Label Width

44.45mm

Label Quantity

100

Background Colour

White

Series

B-342 PermaSleeve

Material

Polyolefin

Material

Heat-shrink Polyolefin

Works With Printer Models

BMP61, BMP71, M611, TLS 2200, TLS-PC LINK

Works With Printer Models

BMP61, BMP71 (with media adapter)

Country of Origin

United States

Product details

TLS2200 Heatshrinkable Sleeves

Heatshrinkable sleeves in polyolefin material allowing the marking of wires and cables before or during cabling.

Features and Benefits

• One sided printable
• Applications include: Wire and cable marking and panel identification
• Matte finish
• Compatible with TLS 2200, TLS-PC Link, BMP71
• Heat-shrinkable
• Self Extinguishing

Standards

MIL-DTL-23053/5C (Class 1), MIL-M-81531, MIL-STD-202F, METHOD 215 and UL224.

Stock information temporarily unavailable.

€ 93.00

€ 93.00 Each (Exc. Vat)

€ 112.53

€ 112.53 Each (inc. VAT)

Brady B-342 PermaSleeve White Heatshrink Labels, 44.45mm Width, 5.97mm Height, 100 Qty

€ 93.00

€ 93.00 Each (Exc. Vat)

€ 112.53

€ 112.53 Each (inc. VAT)

Brady B-342 PermaSleeve White Heatshrink Labels, 44.45mm Width, 5.97mm Height, 100 Qty
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 2€ 93.00
3 - 4€ 89.50
5+€ 82.50

Technical Document

Specifications

Brand

Brady

Product Type

Heatshrink Labels

Label Height

5.97mm

Výška štítku

5.97mm

Label Width

44.45mm

Label Quantity

100

Background Colour

White

Series

B-342 PermaSleeve

Material

Polyolefin

Material

Heat-shrink Polyolefin

Works With Printer Models

BMP61, BMP71, M611, TLS 2200, TLS-PC LINK

Works With Printer Models

BMP61, BMP71 (with media adapter)

Country of Origin

United States

Product details

TLS2200 Heatshrinkable Sleeves

Heatshrinkable sleeves in polyolefin material allowing the marking of wires and cables before or during cabling.

Features and Benefits

• One sided printable
• Applications include: Wire and cable marking and panel identification
• Matte finish
• Compatible with TLS 2200, TLS-PC Link, BMP71
• Heat-shrinkable
• Self Extinguishing

Standards

MIL-DTL-23053/5C (Class 1), MIL-M-81531, MIL-STD-202F, METHOD 215 and UL224.