Technical Document
Specifications
Brand
BradyLock Type
Key
Shackle Diameter
6.5mm
Shackle Diameter
6.35mm
Shackle Length
38mm
Shackle Length
38.10mm
Keyed Alike
No
Bluetooth
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Nylon
Colour
Blue
Body Width
38mm
Body Width
38.10mm
Quantity Per Package
6
Distrelec Product Id
30108418
Country of Origin
China
Product details
Lockout Safety Padlocks
These lockout tagout safety padlocks from Brady are lightweight and compact and come supplied in a pack of six padlocks.
Featuring a plastic shackle, these safety padlocks are ideal for electrical applications and offer superior resistance to temperature, chemicals or corrosion.
Lockout tagouts available in six colour options:
Materials:
Lock body, bolt driver and cylinder cover produced from Polyamide Nylon 66.
Temperature range:
-20°C to 120°C
€ 173.00
€ 173.00 1 Box of 6 (Exc. Vat)
€ 209.33
€ 209.33 1 Box of 6 (inc. VAT)
1
€ 173.00
€ 173.00 1 Box of 6 (Exc. Vat)
€ 209.33
€ 209.33 1 Box of 6 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradyLock Type
Key
Shackle Diameter
6.5mm
Shackle Diameter
6.35mm
Shackle Length
38mm
Shackle Length
38.10mm
Keyed Alike
No
Bluetooth
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Nylon
Colour
Blue
Body Width
38mm
Body Width
38.10mm
Quantity Per Package
6
Distrelec Product Id
30108418
Country of Origin
China
Product details
Lockout Safety Padlocks
These lockout tagout safety padlocks from Brady are lightweight and compact and come supplied in a pack of six padlocks.
Featuring a plastic shackle, these safety padlocks are ideal for electrical applications and offer superior resistance to temperature, chemicals or corrosion.
Lockout tagouts available in six colour options:
Materials:
Lock body, bolt driver and cylinder cover produced from Polyamide Nylon 66.
Temperature range:
-20°C to 120°C