Brad from Molex Cordset, 4 Contacts, Cable Mount, M12 Connector, Plug and Socket, Female to Male, IP67, 120501 Series

RS noliktavas nr.: 181-013Ražotājs: Brad from MolexRažotāja kods: 1205010149
brand-logo

Tehniskie dokumenti

Specifikācija

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug, Socket

Contact Gender

Female to Male

IP Rating

IP67

Series

120501

Noliktavas stāvoklis patreiz nav pieejams

€ 48,60

€ 48,60 Katrs (bez PVN)

€ 58,81

€ 58,81 Katrs (Ieskaitot PVN)

Brad from Molex Cordset, 4 Contacts, Cable Mount, M12 Connector, Plug and Socket, Female to Male, IP67, 120501 Series

€ 48,60

€ 48,60 Katrs (bez PVN)

€ 58,81

€ 58,81 Katrs (Ieskaitot PVN)

Brad from Molex Cordset, 4 Contacts, Cable Mount, M12 Connector, Plug and Socket, Female to Male, IP67, 120501 Series
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 9€ 48,60
10+€ 44,70

Tehniskie dokumenti

Specifikācija

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug, Socket

Contact Gender

Female to Male

IP Rating

IP67

Series

120501