Tehniskie dokumenti
Specifikācija
Brand
Brad from MolexNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
120500
Izcelsmes valsts
Poland
Noliktavas stāvoklis patreiz nav pieejams
€ 51,00
€ 51,00 Katrs (bez PVN)
€ 61,71
€ 61,71 Katrs (Ieskaitot PVN)
Brad from Molex Cordset, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 120500 Series
1
€ 51,00
€ 51,00 Katrs (bez PVN)
€ 61,71
€ 61,71 Katrs (Ieskaitot PVN)
Brad from Molex Cordset, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 120500 Series
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 9 | € 51,00 |
10+ | € 47,10 |
Tehniskie dokumenti
Specifikācija
Brand
Brad from MolexNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
120500
Izcelsmes valsts
Poland