Tehniskie dokumenti
Specifikācija
Brand
BournsRated Average On-State Current
5A
Mounting Type
Surface Mount
Package Type
SMB
Pin Count
2
Maximum Holding Current
150mA
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Repetitive Peak Off-State Current
±10µA
Peak On-State Voltage
3V
Jūs varētu interesēt
STMicroelectronics SMP100LC-65, Bi-Directional TVS Diode, 2-Pin DO-214AARažotājs: STMicroelectronics
€ 1,03Katrs (Paka ir 5) (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
Katrs (Paka ir 5) (bez PVN)
Thyristor surge protector,TISP4080H3BJ
5
P.O.A.
Katrs (Paka ir 5) (bez PVN)
Thyristor surge protector,TISP4080H3BJ
Noliktavas stāvoklis patreiz nav pieejams
5
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Jūs varētu interesēt
STMicroelectronics SMP100LC-65, Bi-Directional TVS Diode, 2-Pin DO-214AARažotājs: STMicroelectronics
€ 1,03Katrs (Paka ir 5) (bez PVN)
Tehniskie dokumenti
Specifikācija
Brand
BournsRated Average On-State Current
5A
Mounting Type
Surface Mount
Package Type
SMB
Pin Count
2
Maximum Holding Current
150mA
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Repetitive Peak Off-State Current
±10µA
Peak On-State Voltage
3V
Jūs varētu interesēt
STMicroelectronics SMP100LC-65, Bi-Directional TVS Diode, 2-Pin DO-214AARažotājs: STMicroelectronics
€ 1,03Katrs (Paka ir 5) (bez PVN)