Tehniskie dokumenti
Specifikācija
Brand
BournsNumber of Output Ports
1
Insertion Loss
-1.1dB
Mounting Type
Surface Mount
Length
12.8mm
Width
6.9mm
Termination Type
Solder
Minimum Temperature
-40°C
Turns Ratio
1:1
Secondary DC Resistance
1Ω
Maximum Temperature
+125°C
Construction
Potted
Standards Met
AEC-Q200
Primary DC Resistance
1.4Ω
Produkta apraksts
Bourns LAN 10/100 Base Transformers
LAN Ethernet Transformers are IEEE 802.3 compatible, single-port, and potted construction LAN 10/100 Base-T impedance matching / isolation transformer module. LAN transformers include common mode chokes for noise attenuation for Ethernet applications and offer 1.5 kVrms isolation voltage and an extended operating temperature range of -40°C to +125°C.
€ 6,00
€ 2,00 Katrs (Paka ir 3) (bez PVN)
€ 7,26
€ 2,42 Katrs (Paka ir 3) (Ieskaitot PVN)
3
€ 6,00
€ 2,00 Katrs (Paka ir 3) (bez PVN)
€ 7,26
€ 2,42 Katrs (Paka ir 3) (Ieskaitot PVN)
3
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
BournsNumber of Output Ports
1
Insertion Loss
-1.1dB
Mounting Type
Surface Mount
Length
12.8mm
Width
6.9mm
Termination Type
Solder
Minimum Temperature
-40°C
Turns Ratio
1:1
Secondary DC Resistance
1Ω
Maximum Temperature
+125°C
Construction
Potted
Standards Met
AEC-Q200
Primary DC Resistance
1.4Ω
Produkta apraksts
Bourns LAN 10/100 Base Transformers
LAN Ethernet Transformers are IEEE 802.3 compatible, single-port, and potted construction LAN 10/100 Base-T impedance matching / isolation transformer module. LAN transformers include common mode chokes for noise attenuation for Ethernet applications and offer 1.5 kVrms isolation voltage and an extended operating temperature range of -40°C to +125°C.