Bourns SMD Non Resettable Fuse 1.25A, 32V dc

RS noliktavas nr.: 692-4999Ražotājs: BournsRažotāja kods: SF-0603S125-2
brand-logo
Skatīt visu Non Resettable Fuses

Tehniskie dokumenti

Specifikācija

Brand

Bourns

Current Rating

1.25A

Voltage Rating

32V dc

Fuse Speed

T

Body Material

Ceramic

Body Length

1.6mm

Body Width

0.8mm

Body Height

0.45mm

Breaking Capacity at Maximum Voltage Rating

50 A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Dimensions

1.6 x 0.8 x 0.45mm

Terminal Material

Tin Plated Copper/Nickel

Operating Temperature Range

-40 → +105 °C

Izcelsmes valsts

Taiwan, Province Of China

Produkta apraksts

Slow Blow Surface Mount SinglFuse SF-0603S Series

Approvals

UL

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Noliktavas stāvoklis patreiz nav pieejams

€ 3,79

€ 0,379 Katrs (Paka ir 10) (bez PVN)

€ 4,59

€ 0,459 Katrs (Paka ir 10) (Ieskaitot PVN)

Bourns SMD Non Resettable Fuse 1.25A, 32V dc
Izvēlēties iepakojuma veidu

€ 3,79

€ 0,379 Katrs (Paka ir 10) (bez PVN)

€ 4,59

€ 0,459 Katrs (Paka ir 10) (Ieskaitot PVN)

Bourns SMD Non Resettable Fuse 1.25A, 32V dc
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Bourns

Current Rating

1.25A

Voltage Rating

32V dc

Fuse Speed

T

Body Material

Ceramic

Body Length

1.6mm

Body Width

0.8mm

Body Height

0.45mm

Breaking Capacity at Maximum Voltage Rating

50 A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Dimensions

1.6 x 0.8 x 0.45mm

Terminal Material

Tin Plated Copper/Nickel

Operating Temperature Range

-40 → +105 °C

Izcelsmes valsts

Taiwan, Province Of China

Produkta apraksts

Slow Blow Surface Mount SinglFuse SF-0603S Series

Approvals

UL

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.