Bourns 0.2A Resettable Fuse, 24V

RS Stock No.: 647-8279Brand: BournsManufacturers Part No.: MF-NSMF020-2Distrelec Article No.: 30397330
brand-logo
View all in Resettable Fuses

Technical Document

Specifications

Brand

Bourns

Trip Current

0.46A

Voltage Rating

24V

Time to Trip

0.6s

Hold Current

0.2A

Maximum Current

10 A

Length

3.4mm

Height

0.85mm

Width

1.8mm

Terminal Material

Electroless Nickel Immersion Gold

Minimum Resistance

0.6Ω

Maximum Resistance

2.6Ω

Power Dissipation

0.6W

Minimum Operating Temperature

-40°C

Package Size

1206

Maximum Operating Temperature

+85°C

Series

MF-NSMF

Operating Temperature Range

-40 → +85 °C

Dimensions

3.4 x 1.8 x 0.85mm

Product details

MF-NSMF Series

Compact design to save board space - 1206 footprint
Small size results in very fast time to react to fault events
Symmetrical design
Low profile

Surface Mount Technology

€ 3.40

€ 0.34 Each (In a Pack of 10) (Exc. Vat)

€ 4.11

€ 0.411 Each (In a Pack of 10) (inc. VAT)

Bourns 0.2A Resettable Fuse, 24V
Select packaging type

€ 3.40

€ 0.34 Each (In a Pack of 10) (Exc. Vat)

€ 4.11

€ 0.411 Each (In a Pack of 10) (inc. VAT)

Bourns 0.2A Resettable Fuse, 24V

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bourns

Trip Current

0.46A

Voltage Rating

24V

Time to Trip

0.6s

Hold Current

0.2A

Maximum Current

10 A

Length

3.4mm

Height

0.85mm

Width

1.8mm

Terminal Material

Electroless Nickel Immersion Gold

Minimum Resistance

0.6Ω

Maximum Resistance

2.6Ω

Power Dissipation

0.6W

Minimum Operating Temperature

-40°C

Package Size

1206

Maximum Operating Temperature

+85°C

Series

MF-NSMF

Operating Temperature Range

-40 → +85 °C

Dimensions

3.4 x 1.8 x 0.85mm

Product details

MF-NSMF Series

Compact design to save board space - 1206 footprint
Small size results in very fast time to react to fault events
Symmetrical design
Low profile

Surface Mount Technology