Bourns CRL 120mΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1W

RS Stock No.: 167-5178Brand: BournsManufacturers Part No.: CRL2512-JW-R120ELF
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Bourns

Resistance

120mΩ

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±5%

Power Rating

1W

Temperature Coefficient

±200ppm/°C

Series

CRL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Product details

2512 Format CRL2512 Series - 5%

CRL2512 Series low value chip resistors from Bourns with a power rating at 70°C of 1W.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 916.00

€ 0.229 Each (On a Reel of 4000) (Exc. Vat)

€ 1,108.36

€ 0.277 Each (On a Reel of 4000) (inc. VAT)

Bourns CRL 120mΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1W

€ 916.00

€ 0.229 Each (On a Reel of 4000) (Exc. Vat)

€ 1,108.36

€ 0.277 Each (On a Reel of 4000) (inc. VAT)

Bourns CRL 120mΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Resistance

120mΩ

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±5%

Power Rating

1W

Temperature Coefficient

±200ppm/°C

Series

CRL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Product details

2512 Format CRL2512 Series - 5%

CRL2512 Series low value chip resistors from Bourns with a power rating at 70°C of 1W.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more