Tehniskie dokumenti
Specifikācija
Brand
BournsResistance
10kΩ
Number Of Resistors
4
Resistor Type
Array
Package/Case
1206 (3216M)
Power Rating
0.25W
Termination Style
Concave
Tolerance
±5%
Case Style
Moulded
Power Rating per Resistor
0.062W
Circuit Designator
ISOL
Length
3.2mm
Depth
1.55mm
Height
0.5mm
Dimensions
3.2 x 1.55 x 0.5mm
Number of Terminals
8
Series
CAT16
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Produkta apraksts
CAT16 Series Concave Chip Resistor Arrays
€ 100,00
€ 0,02 Katrs (Rulli ir 5000) (bez PVN)
€ 121,00
€ 0,024 Katrs (Rulli ir 5000) (Ieskaitot PVN)
5000
€ 100,00
€ 0,02 Katrs (Rulli ir 5000) (bez PVN)
€ 121,00
€ 0,024 Katrs (Rulli ir 5000) (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
5000
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
BournsResistance
10kΩ
Number Of Resistors
4
Resistor Type
Array
Package/Case
1206 (3216M)
Power Rating
0.25W
Termination Style
Concave
Tolerance
±5%
Case Style
Moulded
Power Rating per Resistor
0.062W
Circuit Designator
ISOL
Length
3.2mm
Depth
1.55mm
Height
0.5mm
Dimensions
3.2 x 1.55 x 0.5mm
Number of Terminals
8
Series
CAT16
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Produkta apraksts