Bourns, 4600X 1kΩ ±2% Bussed Resistor Array, 6 Resistors, 0.88W total, SIP, Pin

RS Stock No.: 161-6790Brand: BournsManufacturers Part No.: 4607X-101-102LF
brand-logo
View all in Resistor Arrays

Technical Document

Specifications

Brand

Bourns

Resistance

1kΩ

Number Of Resistors

6

Resistor Type

Network

Package/Case

SIP

Power Rating

0.88W

Termination Style

Pin

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

17.73mm

Depth

2.49mm

Height

5.08mm

Dimensions

17.73 x 2.49 x 5.08mm

Number of Terminals

7

Series

4600X

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

China

Product details

Thick Film Conformal SIPs, Bussed 4600R Series

Low profile is compatible with DIPs
Wide assortment of pin packages enhances design flexibility
Recommended for rosin flux and solvent clean or no clean flux processes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 23.60

€ 0.118 Each (In a Bag of 200) (Exc. Vat)

€ 28.56

€ 0.143 Each (In a Bag of 200) (inc. VAT)

Bourns, 4600X 1kΩ ±2% Bussed Resistor Array, 6 Resistors, 0.88W total, SIP, Pin

€ 23.60

€ 0.118 Each (In a Bag of 200) (Exc. Vat)

€ 28.56

€ 0.143 Each (In a Bag of 200) (inc. VAT)

Bourns, 4600X 1kΩ ±2% Bussed Resistor Array, 6 Resistors, 0.88W total, SIP, Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
200 - 800€ 0.118€ 23.60
1000 - 2800€ 0.10€ 20.00
3000 - 4800€ 0.087€ 17.40
5000 - 9800€ 0.08€ 16.00
10000+€ 0.078€ 15.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Resistance

1kΩ

Number Of Resistors

6

Resistor Type

Network

Package/Case

SIP

Power Rating

0.88W

Termination Style

Pin

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

17.73mm

Depth

2.49mm

Height

5.08mm

Dimensions

17.73 x 2.49 x 5.08mm

Number of Terminals

7

Series

4600X

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

China

Product details

Thick Film Conformal SIPs, Bussed 4600R Series

Low profile is compatible with DIPs
Wide assortment of pin packages enhances design flexibility
Recommended for rosin flux and solvent clean or no clean flux processes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more