Tehniskie dokumenti
Specifikācija
Brand
BournsPotentiometer Type
Rotary
Maximum Resistance
10kΩ
Number of Gangs
2
Number of Turns
Continuous
Power Rating
2W
Electrical Taper
Linear
Element Material
Wirewound
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
20.6mm
Shaft Diameter
6.35 mm
Actuator Type
Slotted Shaft
Series
3500
Tolerance
±3%
Produkta apraksts
22mm 3500S Series
€ 317,50
€ 63,50 Each (In a Tray of 5) (bez PVN)
€ 384,18
€ 76,835 Each (In a Tray of 5) (Ieskaitot PVN)
5
€ 317,50
€ 63,50 Each (In a Tray of 5) (bez PVN)
€ 384,18
€ 76,835 Each (In a Tray of 5) (Ieskaitot PVN)
5
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
BournsPotentiometer Type
Rotary
Maximum Resistance
10kΩ
Number of Gangs
2
Number of Turns
Continuous
Power Rating
2W
Electrical Taper
Linear
Element Material
Wirewound
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
20.6mm
Shaft Diameter
6.35 mm
Actuator Type
Slotted Shaft
Series
3500
Tolerance
±3%
Produkta apraksts