500Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3386

RS Stock No.: 167-3460Brand: BournsManufacturers Part No.: 3386F-1-501LF
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

500Ω

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

3386

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

3.15 mm

Length

9.53mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

3386F Top Adjust

Single Turn 10mm Cermet

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 55.00

€ 1.10 Each (In a Tube of 50) (Exc. Vat)

€ 66.55

€ 1.331 Each (In a Tube of 50) (inc. VAT)

500Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3386

€ 55.00

€ 1.10 Each (In a Tube of 50) (Exc. Vat)

€ 66.55

€ 1.331 Each (In a Tube of 50) (inc. VAT)

500Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3386
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
50 - 200€ 1.10€ 55.00
250 - 450€ 1.00€ 50.00
500 - 950€ 0.91€ 45.50
1000 - 1950€ 0.812€ 40.60
2000+€ 0.714€ 35.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

500Ω

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

3386

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

3.15 mm

Length

9.53mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

3386F Top Adjust

Single Turn 10mm Cermet

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more