2kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3386

Tehniskie dokumenti
Specifikācija
Brand
BournsMaximum Resistance
2kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
3386
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
3.15 mm
Length
9.53mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Produkta apraksts
3386F Top Adjust
Single Turn 10mm Cermet
€ 1,40
€ 1,40 Katrs (bez PVN)
€ 1,69
€ 1,69 Katrs (Ieskaitot PVN)
Standarts
1
€ 1,40
€ 1,40 Katrs (bez PVN)
€ 1,69
€ 1,69 Katrs (Ieskaitot PVN)
Standarts
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 9 | € 1,40 |
10 - 99 | € 1,25 |
100 - 499 | € 1,25 |
500 - 999 | € 1,20 |
1000+ | € 1,15 |
Tehniskie dokumenti
Specifikācija
Brand
BournsMaximum Resistance
2kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
3386
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
3.15 mm
Length
9.53mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Produkta apraksts