500kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3309

RS noliktavas nr.: 161-6805Ražotājs: BournsRažotāja kods: 3309W-1-504
brand-logo
Skatīt visu Trimmer Potentiometers

Tehniskie dokumenti

Specifikācija

Brand

Bourns

Maximum Resistance

500kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Side Adjust

Power Rating

0.5W

Series

3309

Termination Style

Pin

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Length

9mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Produkta apraksts

Cermet 3309W Side Adjust

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 122,00

€ 0,61 Katrs (Iepakojuma ir 200) (bez PVN)

€ 147,62

€ 0,738 Katrs (Iepakojuma ir 200) (Ieskaitot PVN)

500kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3309

€ 122,00

€ 0,61 Katrs (Iepakojuma ir 200) (bez PVN)

€ 147,62

€ 0,738 Katrs (Iepakojuma ir 200) (Ieskaitot PVN)

500kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3309
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Bourns

Maximum Resistance

500kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Side Adjust

Power Rating

0.5W

Series

3309

Termination Style

Pin

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Length

9mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Produkta apraksts

Cermet 3309W Side Adjust

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more