2kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3299

RS Stock No.: 522-0344Brand: BournsManufacturers Part No.: 3299W-1-202LFDistrelec Article No.: 30036886
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

2kΩ

Mounting Type

Through Hole

Number of Turns

25

Orientation

Top Adjust

Power Rating

0.5W

Series

3299

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.53mm

Shaft Diameter

2.29 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

10mm 3/8 in. 500mW Top Adjust 3299W Series

Bourns® 3299W 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)

Multi-contact wiper - low noise, high stability
Sealed to withstand immersion board washing
Moulded body with built in stand-offs
Wiper idles at end of travel
Suitable for 0.1in grid pitch

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2.90

€ 2.90 Each (Exc. Vat)

€ 3.51

€ 3.51 Each (inc. VAT)

2kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3299
Select packaging type

€ 2.90

€ 2.90 Each (Exc. Vat)

€ 3.51

€ 3.51 Each (inc. VAT)

2kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3299
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 2.90
10 - 24€ 2.65
25 - 49€ 2.40
50 - 99€ 2.20
100+€ 1.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

2kΩ

Mounting Type

Through Hole

Number of Turns

25

Orientation

Top Adjust

Power Rating

0.5W

Series

3299

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.53mm

Shaft Diameter

2.29 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

10mm 3/8 in. 500mW Top Adjust 3299W Series

Bourns® 3299W 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)

Multi-contact wiper - low noise, high stability
Sealed to withstand immersion board washing
Moulded body with built in stand-offs
Wiper idles at end of travel
Suitable for 0.1in grid pitch

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more