Tehniskie dokumenti
Specifikācija
Brand
BournsMaximum Resistance
5kΩ
Mounting Type
Through Hole
Number of Turns
25
Orientation
Side Adjust
Power Rating
0.5W
Series
3296
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
2.19 mm
Length
11.05mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Produkta apraksts
Side Adjust 3296X Series
€ 92,50
€ 1,85 Katrs (Tubina ir 50) (bez PVN)
€ 111,92
€ 2,238 Katrs (Tubina ir 50) (Ieskaitot PVN)
50
€ 92,50
€ 1,85 Katrs (Tubina ir 50) (bez PVN)
€ 111,92
€ 2,238 Katrs (Tubina ir 50) (Ieskaitot PVN)
50
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Penālis |
---|---|---|
50 - 50 | € 1,85 | € 92,50 |
100 - 200 | € 1,70 | € 85,00 |
250 - 450 | € 1,50 | € 75,00 |
500 - 700 | € 1,35 | € 67,50 |
750+ | € 1,20 | € 60,00 |
Tehniskie dokumenti
Specifikācija
Brand
BournsMaximum Resistance
5kΩ
Mounting Type
Through Hole
Number of Turns
25
Orientation
Side Adjust
Power Rating
0.5W
Series
3296
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
2.19 mm
Length
11.05mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Produkta apraksts