2kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3296

RS Stock No.: 167-3384Brand: BournsManufacturers Part No.: 3296W-1-202LF
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

2kΩ

Mounting Type

Through Hole

Number of Turns

25

Orientation

Top Adjust

Power Rating

0.5W

Series

3296

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

2.19 mm

Length

9.53mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

Top Adjust 3296W Series

Bourns 3296 series Square trimpot trimming potentiometer/ resistor perform a variety of circuit adjustments in all types of electronic equipment, These through hole trimmers feature a slim body profile, sealed to withstand immersion board washing. It also has a larger screw slot for easier adjustment. Moulded body with built-in stand offs

Features

Side or top adjustment with lead screw

Power rating 0.5W

25 turns and rotational life of 200 cycles

Temperature coefficient is ±100ppm/°C

Temperature Range -55 °C to +125 °C

5 terminal styles

Multiturn / Cermet / Industrial / Sealed

Chevron seal design

Applications

Consumer Electronics

Industrial

Portable Devices

Power Management

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 92.50

€ 1.85 Each (In a Tube of 50) (Exc. Vat)

€ 111.92

€ 2.238 Each (In a Tube of 50) (inc. VAT)

2kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3296

€ 92.50

€ 1.85 Each (In a Tube of 50) (Exc. Vat)

€ 111.92

€ 2.238 Each (In a Tube of 50) (inc. VAT)

2kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3296
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
50 - 50€ 1.85€ 92.50
100 - 200€ 1.70€ 85.00
250 - 450€ 1.50€ 75.00
500 - 700€ 1.35€ 67.50
750+€ 1.20€ 60.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

2kΩ

Mounting Type

Through Hole

Number of Turns

25

Orientation

Top Adjust

Power Rating

0.5W

Series

3296

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

2.19 mm

Length

9.53mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

Top Adjust 3296W Series

Bourns 3296 series Square trimpot trimming potentiometer/ resistor perform a variety of circuit adjustments in all types of electronic equipment, These through hole trimmers feature a slim body profile, sealed to withstand immersion board washing. It also has a larger screw slot for easier adjustment. Moulded body with built-in stand offs

Features

Side or top adjustment with lead screw

Power rating 0.5W

25 turns and rotational life of 200 cycles

Temperature coefficient is ±100ppm/°C

Temperature Range -55 °C to +125 °C

5 terminal styles

Multiturn / Cermet / Industrial / Sealed

Chevron seal design

Applications

Consumer Electronics

Industrial

Portable Devices

Power Management

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more