Tehniskie dokumenti
Specifikācija
Brand
BournsMaximum Resistance
100kΩ
Mounting Type
Surface Mount
Number of Turns
12
Orientation
Top Adjust
Power Rating
0.25W
Series
3224
Termination Style
J-Hook
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
4.8mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Produkta apraksts
12-Turn 250mW 4mm 3224W Series Top Adjust
Multi-Turn Surface Mount Trimmers
€ 712,50
€ 2,85 Katrs (Rulli ir 250) (bez PVN)
€ 862,12
€ 3,448 Katrs (Rulli ir 250) (Ieskaitot PVN)
250
€ 712,50
€ 2,85 Katrs (Rulli ir 250) (bez PVN)
€ 862,12
€ 3,448 Katrs (Rulli ir 250) (Ieskaitot PVN)
250
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
BournsMaximum Resistance
100kΩ
Mounting Type
Surface Mount
Number of Turns
12
Orientation
Top Adjust
Power Rating
0.25W
Series
3224
Termination Style
J-Hook
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
4.8mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Produkta apraksts