Technical Document
Specifications
Brand
BostikTrade Name
Born2Bond
Application
Threadlocking
Material Compatibility
Metal
Threadlocking Strength
Low
Cure Time
<30 min
Anaerobic
Yes
Colour
violet
Product Form
Liquid
Package Type
Bottle
Package Size
50 ml
Maximum Operating Temperature
180°C
Minimum Operating Temperature
-55°C
Viscosity Measurement
Liquid
Chemical Composition
Dimethacrylate Ester
Country of Origin
United Kingdom
€ 36.40
€ 36.40 Each (Exc. Vat)
€ 44.04
€ 44.04 Each (inc. VAT)
1
€ 36.40
€ 36.40 Each (Exc. Vat)
€ 44.04
€ 44.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BostikTrade Name
Born2Bond
Application
Threadlocking
Material Compatibility
Metal
Threadlocking Strength
Low
Cure Time
<30 min
Anaerobic
Yes
Colour
violet
Product Form
Liquid
Package Type
Bottle
Package Size
50 ml
Maximum Operating Temperature
180°C
Minimum Operating Temperature
-55°C
Viscosity Measurement
Liquid
Chemical Composition
Dimethacrylate Ester
Country of Origin
United Kingdom