Technical Document
Specifications
Brand
BoschDrill Type
Impact Drill
Voltage Rating
18V
Corded/Cordless
Cordless
Battery Type
Li-ion
Brushed/Brushless Motor
Brushless
Battery Capacity
3Ah
Chuck Size
1/4in
Chuck Type
Hex Tool Holder
Speed
2800rpm
Drive Size
1/4 in
Plug Type
Type G - British 3-pin
Battery Charge Time
30min
Model Number
GDR 18V-LI
Country of Origin
Malaysia
Product details
18V Li-Ion Impact Driver GDR 18V-LI-2 L-Boxx
18-volt impact driver with flexible battery system
Capacity for Standard bolting: M6-M14
1/4in. Hex tool holder for screw-driving, bolting and drilling
145mm head length ideal for tight corners or small spaces
Electronic Cell Protection avoids battery overload, overheating & deep discharge
LED light for workplace illumination
Compact tool grip size with softgrip
3 anti-slip rubber pads to prevent tool sliding off sloping surfaces (roofs)
Belt clip for easy fixing to belt or pouch & wrist strap to prevent drops
Carbon brush caps for easy brush replacement
Supplied with
L-Boxx, L-Boxx inlay, 2 x batteries, 30 minute charger
Bosch Drills
€ 705.00
€ 705.00 Each (Exc. Vat)
€ 853.05
€ 853.05 Each (inc. VAT)
1
€ 705.00
€ 705.00 Each (Exc. Vat)
€ 853.05
€ 853.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoschDrill Type
Impact Drill
Voltage Rating
18V
Corded/Cordless
Cordless
Battery Type
Li-ion
Brushed/Brushless Motor
Brushless
Battery Capacity
3Ah
Chuck Size
1/4in
Chuck Type
Hex Tool Holder
Speed
2800rpm
Drive Size
1/4 in
Plug Type
Type G - British 3-pin
Battery Charge Time
30min
Model Number
GDR 18V-LI
Country of Origin
Malaysia
Product details
18V Li-Ion Impact Driver GDR 18V-LI-2 L-Boxx
18-volt impact driver with flexible battery system
Capacity for Standard bolting: M6-M14
1/4in. Hex tool holder for screw-driving, bolting and drilling
145mm head length ideal for tight corners or small spaces
Electronic Cell Protection avoids battery overload, overheating & deep discharge
LED light for workplace illumination
Compact tool grip size with softgrip
3 anti-slip rubber pads to prevent tool sliding off sloping surfaces (roofs)
Belt clip for easy fixing to belt or pouch & wrist strap to prevent drops
Carbon brush caps for easy brush replacement
Supplied with
L-Boxx, L-Boxx inlay, 2 x batteries, 30 minute charger