Bosch HSS-G Twist Drill Bit, 5.4mm Diameter, 93 mm Overall

RS noliktavas nr.: 768-3031Ražotājs: BoschRažotāja kods: 2608585493IMPA: 630152
brand-logo
Skatīt visu Urbji

Tehniskie dokumenti

Specifikācija

Brand

Bosch

Material

HSS-G

Drill Bit Type

Twist Drill Bit

Diameter

5.4mm

Overall Length

93 mm

Number of Pieces

10

Izcelsmes valsts

China

Produkta apraksts

Bosch HSS-G Metric Jobber Drill Bits (DIN 338)

Introducing the series of HSS-G Drill Bits from Bosch. These high-performance drill bits are designed to give a very clean, accurate holes in alloyed and non-alloyed steel, cast steel, cast iron, sintered iron malleable cast iron, non-ferrous metals and hard plastic. The HSS-G drill bits enable up to 40% faster drilling rates and 50% lower feed pressure than standard HSS bits, with a chisel edge and split point drill tip manufactured to DIN338. The bit's exposed 135-degree self-centring split-point tip combines active cutting and perfect centring without wandering, delivering maximum precision. The split-point tip also eliminates any need to pre-punch or pilot drill for up to 10 mm.

Jūs varētu interesēt
HSS DRILL 5.4MM
P.O.A.Katrs (Paka ir 5) (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

€ 29,50

€ 2,95 Katrs (Paka ir 10) (bez PVN)

€ 35,70

€ 3,57 Katrs (Paka ir 10) (Ieskaitot PVN)

Bosch HSS-G Twist Drill Bit, 5.4mm Diameter, 93 mm Overall

€ 29,50

€ 2,95 Katrs (Paka ir 10) (bez PVN)

€ 35,70

€ 3,57 Katrs (Paka ir 10) (Ieskaitot PVN)

Bosch HSS-G Twist Drill Bit, 5.4mm Diameter, 93 mm Overall
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt
HSS DRILL 5.4MM
P.O.A.Katrs (Paka ir 5) (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

Bosch

Material

HSS-G

Drill Bit Type

Twist Drill Bit

Diameter

5.4mm

Overall Length

93 mm

Number of Pieces

10

Izcelsmes valsts

China

Produkta apraksts

Bosch HSS-G Metric Jobber Drill Bits (DIN 338)

Introducing the series of HSS-G Drill Bits from Bosch. These high-performance drill bits are designed to give a very clean, accurate holes in alloyed and non-alloyed steel, cast steel, cast iron, sintered iron malleable cast iron, non-ferrous metals and hard plastic. The HSS-G drill bits enable up to 40% faster drilling rates and 50% lower feed pressure than standard HSS bits, with a chisel edge and split point drill tip manufactured to DIN338. The bit's exposed 135-degree self-centring split-point tip combines active cutting and perfect centring without wandering, delivering maximum precision. The split-point tip also eliminates any need to pre-punch or pilot drill for up to 10 mm.

Jūs varētu interesēt
HSS DRILL 5.4MM
P.O.A.Katrs (Paka ir 5) (bez PVN)