Hazardous Product

Bosch 0615990M06, 12V Cordless Power Tool Kit - Tool Kit, Type C - Euro Plug

RS Stock No.: 230-6218Brand: BoschManufacturers Part No.: 0615990M06
brand-logo
View all in Power Tool Kits

Technical Document

Specifications

Brand

Bosch

Plug Type

Type C - Euro Plug

Voltage Rating

12V

Battery Type

Li-ion

Number of Items

4

Brushed/Brushless Motor

Brushed

Corded/Cordless

Cordless

Kit Contents

Cordless Drill, Cordless Light, Jigsaw, Reciprocating Saw

Kit Type

Tool Kit

Country of Origin

China

Stock information temporarily unavailable.

€ 445.00

€ 445.00 Each (Exc. Vat)

€ 538.45

€ 538.45 Each (inc. VAT)

Bosch 0615990M06, 12V Cordless Power Tool Kit - Tool Kit, Type C - Euro Plug

€ 445.00

€ 445.00 Each (Exc. Vat)

€ 538.45

€ 538.45 Each (inc. VAT)

Bosch 0615990M06, 12V Cordless Power Tool Kit - Tool Kit, Type C - Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Plug Type

Type C - Euro Plug

Voltage Rating

12V

Battery Type

Li-ion

Number of Items

4

Brushed/Brushless Motor

Brushed

Corded/Cordless

Cordless

Kit Contents

Cordless Drill, Cordless Light, Jigsaw, Reciprocating Saw

Kit Type

Tool Kit

Country of Origin

China