Technical Document
Specifications
Brand
BoschCutting Depth
Wood 85; Steel 10 mm
Model Number
GST 2000
Plug Type
Type G - British 3-pin
Voltage Rating
115V
Weight
2.4kg
Stroke Length
26mm
Product details
Jigsaw
Adjustable line blowerPendulum (orbital) cutting actionExtended warranty available online from Bosch
Bosch Grinders, Saws & Routers
Price on Asking
Bosch GST 2000 26mm stroke Corded Jigsaw, 115V ac, Type G - British 3-pin
1
Price on Asking
Bosch GST 2000 26mm stroke Corded Jigsaw, 115V ac, Type G - British 3-pin
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BoschCutting Depth
Wood 85; Steel 10 mm
Model Number
GST 2000
Plug Type
Type G - British 3-pin
Voltage Rating
115V
Weight
2.4kg
Stroke Length
26mm
Product details
Jigsaw
Adjustable line blowerPendulum (orbital) cutting actionExtended warranty available online from Bosch