Bosch GPL 5 G, 500 → 540nm Green, 0 Line Laser Level

RS noliktavas nr.: 224-5587Ražotājs: BoschRažotāja kods: 0601066P00
brand-logo
Skatīt visu Lāzera līmeņrāži

Tehniskie dokumenti

Specifikācija

Brand

Bosch

Levelling Accuracy

± 0.35mm/m

Working Environment

Indoor

Number of Laser Lines

0

Number of Laser Dots

5

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Green

Laser Wavelength

500 → 540nm

Battery Type

AA

Power Source

Battery

Dimensions

115 x 50 x 113mm

Weight

350g

Height

113mm

Maximum Operating Temperature

+45°C

Model Number p

GPL 5 G

Minimum Operating Temperature

-10°C

Length

115mm

Width

50mm

Izcelsmes valsts

China

Noliktavas stāvoklis patreiz nav pieejams

€ 466,00

€ 466,00 Katrs (bez PVN)

€ 563,86

€ 563,86 Katrs (Ieskaitot PVN)

Bosch GPL 5 G, 500 → 540nm Green, 0 Line Laser Level

€ 466,00

€ 466,00 Katrs (bez PVN)

€ 563,86

€ 563,86 Katrs (Ieskaitot PVN)

Bosch GPL 5 G, 500 → 540nm Green, 0 Line Laser Level
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Bosch

Levelling Accuracy

± 0.35mm/m

Working Environment

Indoor

Number of Laser Lines

0

Number of Laser Dots

5

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Green

Laser Wavelength

500 → 540nm

Battery Type

AA

Power Source

Battery

Dimensions

115 x 50 x 113mm

Weight

350g

Height

113mm

Maximum Operating Temperature

+45°C

Model Number p

GPL 5 G

Minimum Operating Temperature

-10°C

Length

115mm

Width

50mm

Izcelsmes valsts

China