Technical Document
Specifications
Brand
Bosch RexrothLead Size
5mm
Ball Screw Nut Type
Flanged Round
Outside Diameter
25mm
Country of Origin
Germany
Product details
Single Nut with Flange FEM-E-C
Standard series, mounting dimensions per DIN 69 051, Part 5 Flange type C
Standard seals
With backlash, reduced backlash, preload 2%; 3%; 5%
For precision rolled screws SN-R of tolerance grade T5, T7, T9
Ball Screws - Bosch Rexroth
Ball screws convert rotary motion into linear motion and vice versa.
€ 381.00
€ 381.00 Each (Exc. Vat)
€ 461.01
€ 461.01 Each (inc. VAT)
1
€ 381.00
€ 381.00 Each (Exc. Vat)
€ 461.01
€ 461.01 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Bosch RexrothLead Size
5mm
Ball Screw Nut Type
Flanged Round
Outside Diameter
25mm
Country of Origin
Germany
Product details
Single Nut with Flange FEM-E-C
Standard series, mounting dimensions per DIN 69 051, Part 5 Flange type C
Standard seals
With backlash, reduced backlash, preload 2%; 3%; 5%
For precision rolled screws SN-R of tolerance grade T5, T7, T9
Ball Screws - Bosch Rexroth
Ball screws convert rotary motion into linear motion and vice versa.