Tehniskie dokumenti
Specifikācija
Brand
BlockPrimary Voltage Rating
230V ac
Secondary Voltage Rating
115 V ac
Power Rating
500VA
Length
223mm
Width
97mm
Dimensions
223 x 97 x 117mm
Depth
117mm
Maximum Temperature
+40°C
Izcelsmes valsts
Germany
Produkta apraksts
Portable Step-Down Auto Transformers SAT series
Portable encapsulated autowound transformers providing a 115Vac supply via a standard 3-pin US style socket.
Warning
These units do NOT provide isolation from the mains.
€ 167,00
€ 167,00 Katrs (bez PVN)
€ 202,07
€ 202,07 Katrs (Ieskaitot PVN)
1
€ 167,00
€ 167,00 Katrs (bez PVN)
€ 202,07
€ 202,07 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 24 | € 167,00 |
25+ | € 157,00 |
Tehniskie dokumenti
Specifikācija
Brand
BlockPrimary Voltage Rating
230V ac
Secondary Voltage Rating
115 V ac
Power Rating
500VA
Length
223mm
Width
97mm
Dimensions
223 x 97 x 117mm
Depth
117mm
Maximum Temperature
+40°C
Izcelsmes valsts
Germany
Produkta apraksts
Portable Step-Down Auto Transformers SAT series
Portable encapsulated autowound transformers providing a 115Vac supply via a standard 3-pin US style socket.
Warning
These units do NOT provide isolation from the mains.