Block Switch Mode DIN Rail Panel Mount Power Supply, 40A Output, 960W

RS noliktavas nr.: 445-9771Ražotājs: BlockRažotāja kods: PSR500/24-40
brand-logo
Skatīt visu DIN sliedes barošanas bloki

Tehniskie dokumenti

Specifikācija

Brand

Block

Type

Switch Mode

Electrical Phase

3

Output Current

40A

Power Rating

960W

Dimensions

260 x 120 x 138mm

Width

120mm

Depth

138mm

Mounting Type

DIN Rail

Minimum Temperature

-10°C

Efficiency

88%

Ripple And Noise

100mV Pk-Pk

Maximum Temperature

+70°C

Izcelsmes valsts

Germany

Produkta apraksts

120 to 960W 3 Phase PSR Series

Standards

EN50081-1/-1 class B, 60601-1-2 class B (not PSR500/24-20 & PSR500/24-40), EN50082-2/-1, EN61000-4-2/-3/-4/-5/-6/-11.

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Block Switch Mode DIN Rail Panel Mount Power Supply, 40A Output, 960W

P.O.A.

Block Switch Mode DIN Rail Panel Mount Power Supply, 40A Output, 960W
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Block

Type

Switch Mode

Electrical Phase

3

Output Current

40A

Power Rating

960W

Dimensions

260 x 120 x 138mm

Width

120mm

Depth

138mm

Mounting Type

DIN Rail

Minimum Temperature

-10°C

Efficiency

88%

Ripple And Noise

100mV Pk-Pk

Maximum Temperature

+70°C

Izcelsmes valsts

Germany

Produkta apraksts

120 to 960W 3 Phase PSR Series

Standards

EN50081-1/-1 class B, 60601-1-2 class B (not PSR500/24-20 & PSR500/24-40), EN50082-2/-1, EN61000-4-2/-3/-4/-5/-6/-11.