BK Precision 9801 Series Digital Bench Power Supply, 0 → 300V, 3A, 1-Output, 300VA

RS Stock No.: 121-7577Brand: BK PrecisionManufacturers Part No.: BK9801
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

9801

Model Number

BK9801

Number of Outputs

1

Supply Voltage

110 V ac, 220V ac

Output Voltage

0 → 300V

Output Current

3A

Power Rating

300VA

Number of Displays

3

Type

Digital

Bench Power Supply Type

AC Power Source

Digital/Analogue

Digital

Output Connector

Universal Output Plug

Input Connector

IEC 320

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

China

Product details

B&K Precision Model 9801 Programmable AC Power Source

B&K Precision model BK9801 is both a programmable AC source and a measurement tool. It delivers a maximum 1500 VA through the universal line output terminals on the front panel and the output connector to the rear of the instrument. The output can be varied from 0 to 300 V with 0.1 V programming resolution. The output frequency can also be adjusted from 45 Hz to 500 Hz with start and stop phase angle from 0 to 360 degrees. The bright VFD display shows Vrms, Irms, Ipeak, frequency, power factor (PF), apparent power, true power and elapsed output time.
The AC source provides a power line disturbance (PLD) simulator, list mode and sweep mode for simulation of common power grid faults and disturbances. A built-in dimmer function is also available for testing motors and LEDs.

Features and Benefits

0 to 300 V low distortion AC power source
Output frequency adjustable from 45 Hz – 500 Hz
Select 150 V / 300 V autoranging or 300 V range operation for continuous sweep from 0 - 300 V
Displays Vrms, Irms, Ipeak, frequency, PF, apparent power, true power and elapsed output time
Adjustable phase angle control
Built-in PLD and dimmer simulation
Voltage and frequency sweep mode
Downloadable LabVIEW driver and soft panel software for remote control
Standard USB (USBTMC-compliant), RS232 and LAN interfaces
Pre-compliance testing for voltage dips and frequency simulation according to IEC61000-4-11 / 4-14 / 4-28

Areas of Application

Evaluating transformers, TRIACs, SCRs and passive components
Production, R&D, service and pre-compliance testing

Supplied with

AC Power cord, instruction manual, test report & certificate of calibration

B&K Precision

Stock information temporarily unavailable.

€ 2,474.50

€ 2,474.50 Each (Exc. Vat)

€ 2,994.14

€ 2,994.14 Each (inc. VAT)

BK Precision 9801 Series Digital Bench Power Supply, 0 → 300V, 3A, 1-Output, 300VA

€ 2,474.50

€ 2,474.50 Each (Exc. Vat)

€ 2,994.14

€ 2,994.14 Each (inc. VAT)

BK Precision 9801 Series Digital Bench Power Supply, 0 → 300V, 3A, 1-Output, 300VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

9801

Model Number

BK9801

Number of Outputs

1

Supply Voltage

110 V ac, 220V ac

Output Voltage

0 → 300V

Output Current

3A

Power Rating

300VA

Number of Displays

3

Type

Digital

Bench Power Supply Type

AC Power Source

Digital/Analogue

Digital

Output Connector

Universal Output Plug

Input Connector

IEC 320

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

China

Product details

B&K Precision Model 9801 Programmable AC Power Source

B&K Precision model BK9801 is both a programmable AC source and a measurement tool. It delivers a maximum 1500 VA through the universal line output terminals on the front panel and the output connector to the rear of the instrument. The output can be varied from 0 to 300 V with 0.1 V programming resolution. The output frequency can also be adjusted from 45 Hz to 500 Hz with start and stop phase angle from 0 to 360 degrees. The bright VFD display shows Vrms, Irms, Ipeak, frequency, power factor (PF), apparent power, true power and elapsed output time.
The AC source provides a power line disturbance (PLD) simulator, list mode and sweep mode for simulation of common power grid faults and disturbances. A built-in dimmer function is also available for testing motors and LEDs.

Features and Benefits

0 to 300 V low distortion AC power source
Output frequency adjustable from 45 Hz – 500 Hz
Select 150 V / 300 V autoranging or 300 V range operation for continuous sweep from 0 - 300 V
Displays Vrms, Irms, Ipeak, frequency, PF, apparent power, true power and elapsed output time
Adjustable phase angle control
Built-in PLD and dimmer simulation
Voltage and frequency sweep mode
Downloadable LabVIEW driver and soft panel software for remote control
Standard USB (USBTMC-compliant), RS232 and LAN interfaces
Pre-compliance testing for voltage dips and frequency simulation according to IEC61000-4-11 / 4-14 / 4-28

Areas of Application

Evaluating transformers, TRIACs, SCRs and passive components
Production, R&D, service and pre-compliance testing

Supplied with

AC Power cord, instruction manual, test report & certificate of calibration

B&K Precision