BK Precision BK880 Handheld LCR Meter 20mF, 10 MΩ, 1000H

RS Stock No.: 175-2538Brand: BK PrecisionManufacturers Part No.: BK880Distrelec Article No.: 30115345
brand-logo
View all in LCR Meters

Technical Document

Specifications

Maximum Capacitance Measurement

20mF

Maximum Resistance Measurement

10 MΩ

Maximum Inductance Measurement

1000H

Battery Life

6 h

Battery Type

9V

Maximum Test Frequency

100kHz

Bench/Handheld

Handheld

Display Type

LCD

Power Source

Battery

Dimensions

41 x 90 x 190mm

Weight

348g

Height

190mm

Length

41mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

90mm

Model Number p

BK880

Plug Type

Type C - European Plug, Type G - British 3-pin

Country of Origin

China

€ 510.05

€ 510.05 Each (Exc. Vat)

€ 617.16

€ 617.16 Each (inc. VAT)

BK Precision BK880 Handheld LCR Meter 20mF, 10 MΩ, 1000H

€ 510.05

€ 510.05 Each (Exc. Vat)

€ 617.16

€ 617.16 Each (inc. VAT)

BK Precision BK880 Handheld LCR Meter 20mF, 10 MΩ, 1000H

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Capacitance Measurement

20mF

Maximum Resistance Measurement

10 MΩ

Maximum Inductance Measurement

1000H

Battery Life

6 h

Battery Type

9V

Maximum Test Frequency

100kHz

Bench/Handheld

Handheld

Display Type

LCD

Power Source

Battery

Dimensions

41 x 90 x 190mm

Weight

348g

Height

190mm

Length

41mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

90mm

Model Number p

BK880

Plug Type

Type C - European Plug, Type G - British 3-pin

Country of Origin

China