Tehniskie dokumenti
Specifikācija
Brand
BivarLED Colours
Yellow
Package Type
3216 (1206)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.6 V
Luminous Intensity
1000 mcd
Number of Pins
2
Viewing Angle
30 °
Lens Shape
Rectangle
Dominant Wavelength
592 nm
Dimensions
3.2 x 1.6 x 1.4mm
Forward Current
30mA
Lens Colour
Clear
Lens Finish
Clear
Izcelsmes valsts
China
€ 549,00
€ 0,183 Katrs (Rulli ir 3000) (bez PVN)
€ 664,29
€ 0,221 Katrs (Rulli ir 3000) (Ieskaitot PVN)
3000
€ 549,00
€ 0,183 Katrs (Rulli ir 3000) (bez PVN)
€ 664,29
€ 0,221 Katrs (Rulli ir 3000) (Ieskaitot PVN)
3000
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
BivarLED Colours
Yellow
Package Type
3216 (1206)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.6 V
Luminous Intensity
1000 mcd
Number of Pins
2
Viewing Angle
30 °
Lens Shape
Rectangle
Dominant Wavelength
592 nm
Dimensions
3.2 x 1.6 x 1.4mm
Forward Current
30mA
Lens Colour
Clear
Lens Finish
Clear
Izcelsmes valsts
China