binder Circular Connector, 7 Contacts, Cable Mount, Plug, Female, IP67, 693 Series

RS noliktavas nr.: 734-5230Ražotājs: binderRažotāja kods: 99-4226-110-07
brand-logo

Tehniskie dokumenti

Specifikācija

Brand

Binder

Number Of Contacts

7

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

10.0A

Body Orientation

Straight

Series

693

Voltage Rating

250.0 V

Shell Size

29

Mating Type

Screw On

Housing Material

Polymer

Strain Relief

Yes

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Material

Brass, Bronze

Izcelsmes valsts

Germany

Produkta apraksts

RD24 Female Cable Connector, PG11 with VDE, SEV, UL Approval - 692 and 693 Serie

RD24 PG11 female cable connector with VDE, SEV and UL approval. This RD24 PG11 female cable connector has an 8 to 10 mm cable outlet and IP67 ingress protection.

Approvals

VDE, SEV, UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 20,60

€ 20,60 Katrs (bez PVN)

€ 24,93

€ 24,93 Katrs (Ieskaitot PVN)

binder Circular Connector, 7 Contacts, Cable Mount, Plug, Female, IP67, 693 Series

€ 20,60

€ 20,60 Katrs (bez PVN)

€ 24,93

€ 24,93 Katrs (Ieskaitot PVN)

binder Circular Connector, 7 Contacts, Cable Mount, Plug, Female, IP67, 693 Series
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Binder

Number Of Contacts

7

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

10.0A

Body Orientation

Straight

Series

693

Voltage Rating

250.0 V

Shell Size

29

Mating Type

Screw On

Housing Material

Polymer

Strain Relief

Yes

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Material

Brass, Bronze

Izcelsmes valsts

Germany

Produkta apraksts

RD24 Female Cable Connector, PG11 with VDE, SEV, UL Approval - 692 and 693 Serie

RD24 PG11 female cable connector with VDE, SEV and UL approval. This RD24 PG11 female cable connector has an 8 to 10 mm cable outlet and IP67 ingress protection.

Approvals

VDE, SEV, UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more