binder Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Male, IP67, 713 Series

RS noliktavas nr.: 706-7524Ražotājs: binderRažotāja kods: 99-1437-824-05
brand-logo

Tehniskie dokumenti

Specifikācija

Brand

Binder

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Right Angle

Series

713

Voltage Rating

125.0 V

Coding

A

Housing Material

Metal

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Produkta apraksts

M12 male cable connector shieldable, series 713

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 33,10

€ 33,10 Katrs (bez PVN)

€ 40,05

€ 40,05 Katrs (Ieskaitot PVN)

binder Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Male, IP67, 713 Series

€ 33,10

€ 33,10 Katrs (bez PVN)

€ 40,05

€ 40,05 Katrs (Ieskaitot PVN)

binder Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Male, IP67, 713 Series
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 33,10
5 - 24€ 31,40
25+€ 29,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Binder

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Right Angle

Series

713

Voltage Rating

125.0 V

Coding

A

Housing Material

Metal

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Produkta apraksts

M12 male cable connector shieldable, series 713

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more