binder Circular Connector, 3 Contacts, Panel Mount, M8 Connector, Socket, Female, IP65, IP67, 718 Series

RS noliktavas nr.: 706-3137Ražotājs: binderRažotāja kods: 09-3412-80-03
brand-logo

Tehniskie dokumenti

Specifikācija

Brand

Binder

Number Of Contacts

3

Mounting Type

Panel Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP65, IP67

Current Rating

4.0A

Body Orientation

Straight

Series

718

Voltage Rating

60.0 V

Housing Material

Metal

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Contact Material

Bronze

Maximum Operating Temperature

+85°C

Izcelsmes valsts

Germany

Produkta apraksts

Female socket, series 768 / 718

Noliktavas stāvoklis patreiz nav pieejams

€ 13,60

€ 13,60 Katrs (bez PVN)

€ 16,46

€ 16,46 Katrs (Ieskaitot PVN)

binder Circular Connector, 3 Contacts, Panel Mount, M8 Connector, Socket, Female, IP65, IP67, 718 Series

€ 13,60

€ 13,60 Katrs (bez PVN)

€ 16,46

€ 16,46 Katrs (Ieskaitot PVN)

binder Circular Connector, 3 Contacts, Panel Mount, M8 Connector, Socket, Female, IP65, IP67, 718 Series
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 13,60
5 - 24€ 12,90
25 - 49€ 12,10
50+€ 11,00

Tehniskie dokumenti

Specifikācija

Brand

Binder

Number Of Contacts

3

Mounting Type

Panel Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP65, IP67

Current Rating

4.0A

Body Orientation

Straight

Series

718

Voltage Rating

60.0 V

Housing Material

Metal

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Contact Material

Bronze

Maximum Operating Temperature

+85°C

Izcelsmes valsts

Germany

Produkta apraksts

Female socket, series 768 / 718