Tehniskie dokumenti
Specifikācija
Brand
BinderNumber Of Contacts
3
Mounting Type
Panel Mount
Connector Size
M5
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Pre-Wired
IP Rating
IP67
Current Rating
1.0A
Body Orientation
Straight
Series
707
Voltage Rating
60.0 V
Shell Size
3
Mating Type
Screw On
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Contact Material
Brass
Maximum Operating Temperature
+80°C
Izcelsmes valsts
Germany
Produkta apraksts
Panel Plug With Wires
Binder - M5
€ 18,60
€ 18,60 Katrs (bez PVN)
€ 22,51
€ 22,51 Katrs (Ieskaitot PVN)
1
€ 18,60
€ 18,60 Katrs (bez PVN)
€ 22,51
€ 22,51 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 49 | € 18,60 |
50 - 99 | € 17,80 |
100 - 249 | € 16,80 |
250 - 499 | € 16,00 |
500+ | € 15,20 |
Tehniskie dokumenti
Specifikācija
Brand
BinderNumber Of Contacts
3
Mounting Type
Panel Mount
Connector Size
M5
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Pre-Wired
IP Rating
IP67
Current Rating
1.0A
Body Orientation
Straight
Series
707
Voltage Rating
60.0 V
Shell Size
3
Mating Type
Screw On
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Contact Material
Brass
Maximum Operating Temperature
+80°C
Izcelsmes valsts
Germany
Produkta apraksts