50kΩ, Through Hole Trimmer Potentiometer 1/2W Top Adjust BI Technologies, 67

RS noliktavas nr.: 625-2982Ražotājs: BI TechnologiesRažotāja kods: 67YR-50K
Skatīt visu Trimmer Potentiometers

Tehniskie dokumenti

Specifikācija

Maximum Resistance

50kΩ

Mounting Type

Through Hole

Number of Turns

20

Orientation

Top Adjust

Power Rating

1/2W

Series

67

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.53mm

Shaft Diameter

2.29 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Izcelsmes valsts

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

50kΩ, Through Hole Trimmer Potentiometer 1/2W Top Adjust BI Technologies, 67

P.O.A.

50kΩ, Through Hole Trimmer Potentiometer 1/2W Top Adjust BI Technologies, 67

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Maximum Resistance

50kΩ

Mounting Type

Through Hole

Number of Turns

20

Orientation

Top Adjust

Power Rating

1/2W

Series

67

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.53mm

Shaft Diameter

2.29 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Izcelsmes valsts

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more