Bernstein Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, Actuator Included

RS noliktavas nr.: 410-7199Ražotājs: BernsteinRažotāja kods: 601.8119.001
brand-logo
Skatīt visu Solenoīdu bloķēšanas slēdži

Tehniskie dokumenti

Specifikācija

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V ac/dc

Actuator Included

Yes

Safety Contacts

NC

Housing Material

Plastic

IP Rating

IP67

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Depth

45mm

Width

42.5mm

Length

184mm

Produkta apraksts

SLK Electro-Mechanical Lock

Approvals

UL, CSA and BG-approved

P.O.A.

Bernstein Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, Actuator Included

P.O.A.

Bernstein Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, Actuator Included

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Tehniskie dokumenti

Specifikācija

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V ac/dc

Actuator Included

Yes

Safety Contacts

NC

Housing Material

Plastic

IP Rating

IP67

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Depth

45mm

Width

42.5mm

Length

184mm

Produkta apraksts

SLK Electro-Mechanical Lock

Approvals

UL, CSA and BG-approved