Bernstein AG SRF Series RFID Non-Contact Safety Switch, Nylon 66 Housing, M12

RS noliktavas nr.: 179-0484Ražotājs: Bernstein AGRažotāja kods: 6075687078
brand-logo
Skatīt visu Bezkontakta drošības slēdži

Tehniskie dokumenti

Specifikācija

Housing Material

Nylon 66

Connection Type

M12

Actuator Type

Unique Coded

Sensor Principle

RFID

Safety Category

3

Actuator Included

Yes

Switching Distance

13 mm

Series

SRF

IP Rating

IP69

Supply Current

100mA

Length

26mm

Width

15mm

Number of Approach Directions

1

Depth

36mm

Izcelsmes valsts

Germany

Noliktavas stāvoklis patreiz nav pieejams

€ 18,30

€ 18,30 Katrs (bez PVN)

€ 22,14

€ 22,14 Katrs (Ieskaitot PVN)

Bernstein AG SRF Series RFID Non-Contact Safety Switch, Nylon 66 Housing, M12

€ 18,30

€ 18,30 Katrs (bez PVN)

€ 22,14

€ 22,14 Katrs (Ieskaitot PVN)

Bernstein AG SRF Series RFID Non-Contact Safety Switch, Nylon 66 Housing, M12
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Housing Material

Nylon 66

Connection Type

M12

Actuator Type

Unique Coded

Sensor Principle

RFID

Safety Category

3

Actuator Included

Yes

Switching Distance

13 mm

Series

SRF

IP Rating

IP69

Supply Current

100mA

Length

26mm

Width

15mm

Number of Approach Directions

1

Depth

36mm

Izcelsmes valsts

Germany