Tehniskie dokumenti
Specifikācija
Brand
Bernstein AGSupply Voltage
24V ac/dc
Number of Channels
1
Safety Contacts
4
Function
Two Hand Control
Auxiliary Contacts
3
Terminal Type
Screw
Configurable
Yes
Width
99mm
Depth
114.5mm
Series
SCR
Length
22.5mm
Izcelsmes valsts
Germany
Noliktavas stāvoklis patreiz nav pieejams
€ 194,00
€ 194,00 Katrs (bez PVN)
€ 234,74
€ 234,74 Katrs (Ieskaitot PVN)
Bernstein AG SCR Two Hand Control Safety Relay, 24V ac/dc, Single Channel, 4 Safety Contacts
1
€ 194,00
€ 194,00 Katrs (bez PVN)
€ 234,74
€ 234,74 Katrs (Ieskaitot PVN)
Bernstein AG SCR Two Hand Control Safety Relay, 24V ac/dc, Single Channel, 4 Safety Contacts
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Bernstein AGSupply Voltage
24V ac/dc
Number of Channels
1
Safety Contacts
4
Function
Two Hand Control
Auxiliary Contacts
3
Terminal Type
Screw
Configurable
Yes
Width
99mm
Depth
114.5mm
Series
SCR
Length
22.5mm
Izcelsmes valsts
Germany