Berker INTEGRO Grey Back Box, Flush Mount Mount, 2 Gangs

RS Stock No.: 440-481Brand: BerkerManufacturers Part No.: 91911
View all in Back Boxes

Technical Document

Specifications

Brand

Berker

Number of Gangs

2

Depth

36mm

Series

INTEGRO

Colour Shade

Grey

Colour

Grey

Mounting Type

Flush Mount

Country of Origin

Germany

€ 4.15

€ 4.15 Each (Exc. Vat)

€ 5.02

€ 5.02 Each (inc. VAT)

Berker INTEGRO Grey Back Box, Flush Mount Mount, 2 Gangs

€ 4.15

€ 4.15 Each (Exc. Vat)

€ 5.02

€ 5.02 Each (inc. VAT)

Berker INTEGRO Grey Back Box, Flush Mount Mount, 2 Gangs

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Berker

Number of Gangs

2

Depth

36mm

Series

INTEGRO

Colour Shade

Grey

Colour

Grey

Mounting Type

Flush Mount

Country of Origin

Germany